Add To Favorites
Product Overview
Digi-Key Part Number 981-MMBZ5256B-7-CHP
Quantity Available 12,000
Can ship immediately

Manufacturer Part Number


Description DIODE ZENER 30V 350MW SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Zener Diode 30V 350mW ±5% Surface Mount SOT-23-3

Documents & Media
Datasheets MMBZ5221B - 5259B
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 49 Ohms
Current - Reverse Leakage @ Vr 100nA @ 23V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBZ5256B

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5256BDICT-ND MMBZ5256B-7 Diodes Incorporated Cut Tape (CT) ? 378 - Immediate
$0.51000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5256B7

03:00:25 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06800 $204.00
6,000 0.06120 $367.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback