Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMBZ5255BWDICT-ND
Quantity Available 317
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5255BW-7

Description DIODE ZENER 28V 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 28V 200mW ±5% Surface Mount SOT-323

Documents & Media
Datasheets MMBZ5221BW - 5259BW
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 28V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 44 Ohms
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number MMBZ5255B
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5255BW-FDICT-ND MMBZ5255BW-7-F Diodes Incorporated Cut Tape (CT) ? 2,380 - Immediate
$0.38000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5255BW-7-CHP MMBZ5255BW-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
$0.06885 3,000
Additional Resources
Standard Package ? 1
Other Names MMBZ5255BW
MMBZ5255BWCT
MMBZ5255BWCT-ND
MMBZ5255BWDICT

12:34:40 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.32500 $3.25
100 0.20250 $20.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback