• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MMBZ5255BS-FDICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5255BS-7-F

Description DIODE ZENER ARRAY 28V SOT363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 2 Independent 28V 200mW ±5% SOT-363

Documents & Media
Datasheets MMBZ5221BS - 5259BS
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 28V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 44 Ohms
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number MMBZ5255BS
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5255BS-FDICT

01:46:14 2/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5255BS-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.07015
Send Feedback