Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMBZ5241BWDICT-ND
Quantity Available 2,373
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5241BW-7

Description DIODE ZENER 11V 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 11V 200mW ±5% Surface Mount SOT-323

Documents & Media
Datasheets MMBZ5221BW - 5259BW
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 22 Ohms
Current - Reverse Leakage @ Vr 2µA @ 8.4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number MMBZ5241B
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5241BW-7-CHP MMBZ5241BW-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
$0.06885 3,000
Additional Resources
Standard Package ? 1
Other Names MMBZ5241BW
MMBZ5241BWCT
MMBZ5241BWCT-ND
MMBZ5241BWDICT

14:34:58 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.28700 $2.87
100 0.15190 $15.19
500 0.09996 $49.98
1,000 0.06798 $67.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback