• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MMBZ5239BW-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5239BW-7-F

Description DIODE ZENER 9.1V 200MW SOT323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 9.1V 200mW ±5% Surface Mount SOT-323

Documents & Media
Datasheets MMBZ5221BW - 5259BW
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 10 Ohms
Current - Reverse Leakage @ Vr 3µA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number MMBZ5239B
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5239BW-FDIDKR

01:19:43 2/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5239BW-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : MMBZ5239BW-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,183 - Immediate
  • Unit Price: $0.23000
Send Feedback