Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMBZ5239BSDICT-ND
Quantity Available 2,850
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5239BS-7

Description DIODE ZENER ARRAY 9.1V SOT363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 2 Independent 9.1V 200mW ±5% SOT-363

Documents & Media
Datasheets MMBZ5221BS - 5259BS
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 10 Ohms
Current - Reverse Leakage @ Vr 3µA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number MMBZ5239BS
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5239BS-7-CHP MMBZ5239BS-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
$0.07650 3,000
Additional Resources
Standard Package ? 1
Other Names MMBZ5239BS
MMBZ5239BSCT
MMBZ5239BSCT-ND
MMBZ5239BSDICT

03:17:42 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.31800 $3.18
100 0.16880 $16.88
500 0.11104 $55.52
1,000 0.07551 $75.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback