• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBZ5234BWDICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5234BW-7

Description DIODE ZENER 6.2V 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 6.2V 200mW ±5% Surface Mount SOT-323

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5234BW-FDICT-ND MMBZ5234BW-7-F Diodes Incorporated Cut Tape (CT) ? 3,610 - Immediate
$0.36000 1  Non-Stock ?
Documents & Media
Datasheets MMBZ5221BW - 5259BW
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 7 Ohms
Current - Reverse Leakage @ Vr 5µA @ 4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number MMBZ5234B
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5234BW
MMBZ5234BWCT
MMBZ5234BWCT-ND
MMBZ5234BWDICT

20:09:03 2/20/2018

Send Feedback