• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MMBZ5225BS-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5225BS-7-F

Description DIODE ZENER ARRAY 3V SOT363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 2 Independent 3V 200mW ±5% SOT-363

Documents & Media
Datasheets MMBZ5221BS - 5259BS
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 3V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number MMBZ5225BS
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5225BS-FDIDKR
MMBZ5225BS7F

04:40:51 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5225BS-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.07436
  • Cut Tape (CT) ? : MMBZ5225BS-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,805 - Immediate
  • Unit Price: $0.39000
Send Feedback