Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MMBT4126DICT-ND
Quantity Available 446
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT4126-7

Description TRANS PNP 25V 0.2A SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 25V 200mA 250MHz 300mW Surface Mount SOT-23-3

Documents & Media
Datasheets MMBT4126
PCN Obsolescence/ EOL Mult Device EOL 1/May/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V
Power - Max 300mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBT4126
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT4126-FDICT-ND MMBT4126-7-F Diodes Incorporated Cut Tape (CT) ? 2,489 - Immediate
$0.20000 1
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT4126LT1GOSCT-ND MMBT4126LT1G ON Semiconductor Cut Tape (CT) ? 7,716 - Immediate
213,000 - Factory Stock ?
$0.19000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBT4126-7-CHP MMBT4126-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
$0.05950 3,000
Additional Resources
Standard Package ? 1
Other Names MMBT4126CT
MMBT4126CT-ND
MMBT4126DICT

10:08:08 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.21300 $2.13
100 0.11300 $11.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback