Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.11400 $1.14
100 0.06190 $6.19
500 0.03806 $19.03
1,000 0.02596 $25.96
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MMBT3906-FDIDKR-ND
Copy   MMBT3906-FDIDKR-ND
Quantity Available 755,436
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBT3906-7-F

Copy   MMBT3906-7-F
Description TRANS PNP 40V 0.2A SOT23-3
Copy   TRANS PNP 40V 0.2A SOT23-3
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 300mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 300mW Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 300mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBT3906
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBT3904 - ON Semiconductor | MMBT3904FSCT-ND DigiKey Electronics
  • MMBT3904
  • ON Semiconductor
  • TRANS NPN 40V 0.2A SOT-23
  • Unit Price $0.19000
  • MMBT3904FSCT-ND
  • MMBT3904-TP - Micro Commercial Co | MMBT3904TPMSCT-ND DigiKey Electronics
  • MMBT3904-TP
  • Micro Commercial Co
  • TRANS NPN 40V 0.2A SOT23
  • Unit Price $0.10000
  • MMBT3904TPMSCT-ND
  • MMBT3904-7-F - Diodes Incorporated | MMBT3904-FDICT-ND DigiKey Electronics
  • MMBT3904-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.2A SMD SOT23-3
  • Unit Price $0.12000
  • MMBT3904-FDICT-ND
  • MMBD4148-7-F - Diodes Incorporated | MMBD4148-FDICT-ND DigiKey Electronics
  • MMBD4148-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 75V 200MA SOT23-3
  • Unit Price $0.18000
  • MMBD4148-FDICT-ND
  • MMBT3906LT1G - ON Semiconductor | MMBT3906LT1GOSCT-ND DigiKey Electronics
  • MMBT3906LT1G
  • ON Semiconductor
  • TRANS PNP 40V 0.2A SOT23
  • Unit Price $0.15000
  • MMBT3906LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MMBT3906-FDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT3906-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 753,000 - Immediate
  • Unit Price: $0.02142
  • Cut Tape (CT) ? : MMBT3906-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 755,436 - Immediate
  • Unit Price: $0.12000

23:13:55 6/26/2019