• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBD7000DICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBD7000-7

Description DIODE ARRAY GP 75V 300MA SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Array 1 Pair Series Connection Standard 75V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBD7000-FDICT-ND MMBD7000-7-F Diodes Incorporated Cut Tape (CT) ? 41,655 - Immediate
$0.15000 1
Documents & Media
Datasheets MMBD7000
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 50V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBD7000
 
Additional Resources
Standard Package ? 1
Other Names MMBD7000CT
MMBD7000CT-ND
MMBD7000DICT

13:35:08 2/21/2018

Send Feedback