Add To Favorites
Product Overview
Digi-Key Part Number 981-MMBD4448W-7-CHP
Quantity Available 15,000
Can ship immediately

Manufacturer Part Number


Description DIODE GEN PURP 75V 250MA SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Diode Standard 75V 250mA Surface Mount SOT-323

Documents & Media
Datasheets MMBD4448W
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number MMBD4448W

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBD4448WDICT-ND MMBD4448W-7 Diodes Incorporated Cut Tape (CT) ? 140 - Immediate
$0.40000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names MMBD4448W7

10:49:43 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07480 $224.40
6,000 0.06732 $403.92
15,000 0.06160 $924.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback