USD
Favorite

Price & Procurement
112,198 In Stock
Can ship immediately Factory Stock : 30,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.31700 $3.17
100 0.19760 $19.76
500 0.13520 $67.60
1,000 0.10400 $104.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBD4448HTM-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 111,000 - Immediate
    30,000 - Factory Stock 
  • Unit Price: $0.09090
  • Cut Tape (CT)  : MMBD4448HTM-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 112,198 - Immediate
    30,000 - Factory Stock 
  • Unit Price: $0.42000

MMBD4448HTM-7-F

Datasheet
Digi-Key Part Number MMBD4448HTM-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBD4448HTM-7-F
Copy  
Description DIODE ARRAY GP 80V 250MA SOT26
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Diode Array 3 Independent Standard 80V 250mA Surface Mount SOT-23-6

Copy  
Documents & Media
Datasheets MMBD4448HTM
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 16/Sept/2008
Leadframe Material Update 09/Apr/2014
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
Online Catalog Diode Array
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 3 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 250mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 70V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number MMBD4448HTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MMBD4448HTM-FDIDKR