Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMBD4448HTDICT-ND
Quantity Available 5,617
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBD4448HT-7

Description DIODE GEN PURP 80V 250MA SOT523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 80V 250mA Surface Mount SOT-523

Documents & Media
Datasheets MMBD4448HT(A,C,S)
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 70V
Capacitance @ Vr, F 3.5pF @ 6V, 1MHz
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number MMBD4448H
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBD4448HT-FDICT-ND MMBD4448HT-7-F Diodes Incorporated Cut Tape (CT) ? 6,470 - Immediate
72,000 - Factory Stock ?
$0.30000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBD4448HT-7-CHP MMBD4448HT-7 Diodes Incorporated Tape & Reel (TR) ? 15,000 - Immediate
$0.05950 3,000
Additional Resources
Standard Package ? 1
Other Names MMBD4448HTDICT

21:03:36 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.21300 $2.13
100 0.11300 $11.30
500 0.07438 $37.19
1,000 0.05057 $50.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback