Add To Favorites
MJD32C-13 Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.23018 $575.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MJD32C-13DITR-ND
Copy   MJD32C-13DITR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MJD32C-13

Copy   MJD32C-13
Description TRANS PNP 100V 3A TO252-3L
Copy   TRANS PNP 100V 3A TO252-3L
Detailed Description

Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount TO-252, (D-Pak)

Copy   Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount TO-252, (D-Pak)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJD32CQ-13DITR-ND MJD32CQ-13 Diodes Incorporated Tape & Reel (TR) ? 5,000 - Immediate
$0.29079 2,500
KSH32CTFTR-ND KSH32CTF ON Semiconductor Tape & Reel (TR) ? 2,000 - Immediate
$0.24513 2,000
MJD32CT4GOSTR-ND MJD32CT4G ON Semiconductor Tape & Reel (TR) ? 30,000 - Immediate
$0.21369 2,500
NJVMJD32CG-ND NJVMJD32CG ON Semiconductor Tube ? 945 - Immediate
$0.65000 1
NJVMJD32CT4G-VF01OSTR-ND NJVMJD32CT4G-VF01 ON Semiconductor Tape & Reel (TR) ? 7,500 - Immediate
$0.25121 2,500
Documents & Media
Datasheets MJD32C
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Die Layover Addition 19/Aug/2016
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 1.56W
Frequency - Transition 3MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Base Part Number MJD32C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names MJD32C-13DITR
MJD32C13

10:03:44 11/13/2018