Add To Favorites
MJD32C-13 Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MJD32C-13DIDKR-ND
Copy   MJD32C-13DIDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MJD32C-13

Copy   MJD32C-13
Description TRANS PNP 100V 3A TO252-3L
Copy   TRANS PNP 100V 3A TO252-3L
Detailed Description

Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount TO-252, (D-Pak)

Copy   Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount TO-252, (D-Pak)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
NJVMJD32CG-ND NJVMJD32CG ON Semiconductor Tube ? 945 - Immediate
$0.65000 1 Not applicable
Documents & Media
Datasheets MJD32C
Environmental Information RoHS Cert
PCN Design/Specification Die Layover Addition 19/Aug/2016
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 1.56W
Frequency - Transition 3MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Base Part Number MJD32C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MJD32C-13DIDKR

12:50:59 12/13/2018