Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MJD32C-13DICT-ND
Quantity Available 2,390
Can ship immediately
Manufacturer

Manufacturer Part Number

MJD32C-13

Description TRANS PNP 100V 3A TO252-3L
Detailed Description

Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount TO-252, (D-Pak)

Documents & Media
Datasheets MJD32C
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Die Layover Addition 19/Aug/2016
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 1.56W
Frequency - Transition 3MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Base Part Number MJD32C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJD32CQ-13DICT-ND MJD32CQ-13 Diodes Incorporated Cut Tape (CT) ? 3,767 - Immediate
62,500 - Factory Stock ?
$0.69000 1
You May Also Be Interested In
  • MJD32CQ-13 - Diodes Incorporated | MJD32CQ-13DICT-ND DigiKey Electronics
  • MJD32CQ-13
  • Diodes Incorporated
  • TRANS PNP 100V 3A TO252-3L
  • Unit Price $0.69000
  • MJD32CQ-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names MJD32C-13DICT

09:51:17 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.57400 $5.74
100 0.42830 $42.83
500 0.33650 $168.25
1,000 0.26002 $260.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback