Add To Favorites
MBRD20200CT-13 Diode Array 1 Pair Common Cathode Schottky 200V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76900 $7.69
100 0.59940 $59.94
500 0.49512 $247.56
1,000 0.39089 $390.89
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBRD20200CT-13DICT-ND
Copy   MBRD20200CT-13DICT-ND
Quantity Available 5,359
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBRD20200CT-13

Copy   MBRD20200CT-13
Description DIODE SCHOTTKY 200V 10A DPAK
Copy   DIODE SCHOTTKY 200V 10A DPAK
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 200V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy   Diode Array 1 Pair Common Cathode Schottky 200V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Documents & Media
Datasheets MBRD20200CT
Environmental Information Diodes RoHS 3 Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 900mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 200V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MBRD20200CT-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRD20200CT-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.35420
  • Digi-Reel® ? : MBRD20200CT-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,359 - Immediate
  • Unit Price: Digi-Reel®

22:21:36 8/22/2019