USD
Add To Favorites
MBRD10100CT-13 Diode Array 1 Pair Common Cathode Schottky 100V 5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.47500 $4.75
100 0.35470 $35.47
500 0.27872 $139.36
1,000 0.21537 $215.37
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBRD10100CT-13DICT-ND
Copy   MBRD10100CT-13DICT-ND
Quantity Available 692
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBRD10100CT-13

Copy   MBRD10100CT-13
Description DIODE SCHOTTKY 100V 5A TO252
Copy   DIODE SCHOTTKY 100V 5A TO252
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 100V 5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy   Diode Array 1 Pair Common Cathode Schottky 100V 5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Documents & Media
Datasheets MBRD10100CT
Environmental Information Diodes RoHS 3 Cert
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 840mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 100V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTV-816S - Lite-On Inc. | 160-1361-5-ND DigiKey Electronics
  • LTV-816S
  • Lite-On Inc.
  • OPTOISOLATR 5KV TRANSISTOR 4-SMD
  • Unit Price $0.43000
  • 160-1361-5-ND
  • 4DB-P108-09 - TE Connectivity AMP Connectors | A113425-ND DigiKey Electronics
  • 4DB-P108-09
  • TE Connectivity AMP Connectors
  • CONN BARRIER STRIP 9CIRC 0.325"
  • Unit Price $6.97000
  • A113425-ND
  • OSTYK42105030 - On Shore Technology Inc. | ED2948-ND DigiKey Electronics
  • OSTYK42105030
  • On Shore Technology Inc.
  • CONN BARRIER STRIP 5CIRC 0.325"
  • Unit Price $1.33000
  • ED2948-ND
  • APTD1608LZGCK - Kingbright | 754-1949-1-ND DigiKey Electronics
  • APTD1608LZGCK
  • Kingbright
  • LED GREEN CLEAR 2SMD
  • Unit Price $0.65000
  • 754-1949-1-ND
  • S-1142CC5I-E6T1U - ABLIC U.S.A. Inc. | 1662-2477-1-ND DigiKey Electronics
  • S-1142CC5I-E6T1U
  • ABLIC U.S.A. Inc.
  • IC REG LINEAR 12.5V 200MA 6HSOP
  • Unit Price $1.55000
  • 1662-2477-1-ND
Additional Resources
Standard Package ? 1
Other Names MBRD10100CT-13DICT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MBRD10100CT-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 692 - Immediate
  • Unit Price: Digi-Reel®

10:25:14 9/19/2019