Add To Favorites
Photo Not Available
MBR2150VGTR-E1 Diode Schottky 150V 2A Through Hole DO-15
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.11084 $166.26
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBR2150VGTR-E1-ND
Copy   MBR2150VGTR-E1-ND
Quantity Available 0

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBR2150VGTR-E1

Copy   MBR2150VGTR-E1
Description DIODE SCHOTTKY 150V 2A DO15
Copy   DIODE SCHOTTKY 150V 2A DO15
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Diode Schottky 150V 2A Through Hole DO-15

Copy   Diode Schottky 150V 2A Through Hole DO-15
Documents & Media
Datasheets MBR2150
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 850mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 150V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

10:45:27 11/21/2018