Add To Favorites
LDF620003 156.25MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LDF620003-ND
Copy   LDF620003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDF620003

Copy   LDF620003
Description XTAL OSC XO 156.2500MHZ LVDS SMD
Copy   XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

156.25MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   156.25MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ LD
Packaging ? Bulk ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 47mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

13:12:20 1/23/2019