Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LDC500003-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LDC500003

Description OSC XO 125.000MHZ LVDS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

125MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ LD
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 47mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 30µA
 
Additional Resources
Standard Package ? 100

21:29:30 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback