Add To Favorites
Product Overview
Digi-Key Part Number KX2132709ZCT-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

KX2132709Z

Description OSC XO 32.7680KHZ LVCMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32.768kHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ KX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 0.5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NLAS4684MNR2G - ON Semiconductor | NLAS4684MNR2GOSCT-ND DigiKey Electronics
  • NLAS4684MNR2G
  • ON Semiconductor
  • IC SWITCH DUAL SPDT 10DFN
  • Unit Price $1.03000
  • NLAS4684MNR2GOSCT-ND
  • CUS-12TB - Nidec Copal Electronics | 563-1102-1-ND DigiKey Electronics
  • CUS-12TB
  • Nidec Copal Electronics
  • SWITCH SLIDE SPDT 300MA 4V
  • Unit Price $0.71000
  • 563-1102-1-ND
  • 2450AT42A100E - Johanson Technology Inc. | 712-1007-1-ND DigiKey Electronics
  • 2450AT42A100E
  • Johanson Technology Inc.
  • ANTENNA CHIP 2.4GHZ
  • Unit Price $0.80000
  • 712-1007-1-ND
  • 2450BM15A0002E - Johanson Technology Inc. | 712-1536-1-ND DigiKey Electronics
  • 2450BM15A0002E
  • Johanson Technology Inc.
  • BALUN 2.4GHZ-2.5GHZ 0805
  • Unit Price $0.83000
  • 712-1536-1-ND
Additional Resources
Standard Package ? 1
Other Names KX2132709ZCT

03:59:56 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.98000 $29.80
50 2.83800 $141.90
100 2.48330 $248.33
500 2.41230 $1,206.15
1,000 2.05755 $2,057.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KX2132709ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.74150
  • Digi-Reel® ? : KX2132709ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback