Add To Favorites
KK3270045 32.768kHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number KK3270045CT-ND
Copy   KK3270045CT-ND
Quantity Available 1,929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KK3270045

Copy   KK3270045
Description OSC XO 32.768KHZ LVCMOS SMD
Copy   OSC XO 32.768KHZ LVCMOS SMD
Detailed Description

32.768kHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   32.768kHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets KK3270045
KK Series 3.3V
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ KK
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 500µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KK3270046CT-ND KK3270046 Diodes Incorporated Cut Tape (CT) ? 1,025 - Immediate
$2.81000 1  Non-Stock ?
You May Also Be Interested In
  • ST3215SB32768E0HSZB1 - Kyocera International Inc. Electronic Components | 1253-1402-1-ND DigiKey Electronics
  • ST3215SB32768E0HSZB1
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.768KHZ 9PF SMD
  • Unit Price $0.86000
  • 1253-1402-1-ND
  • LMZ31520RLGT - Texas Instruments | 296-37223-1-ND DigiKey Electronics
  • LMZ31520RLGT
  • Texas Instruments
  • DC DC CONVERTER 0.6-3.6V 72W
  • Unit Price $18.41000
  • 296-37223-1-ND
  • INA196AQDBVRQ1 - Texas Instruments | 296-22157-1-ND DigiKey Electronics
  • INA196AQDBVRQ1
  • Texas Instruments
  • IC CURRENT MONITOR 3% SOT23-5
  • Unit Price $2.68000
  • 296-22157-1-ND
  • FL2500316Z - Diodes Incorporated | FL2500316ZCT-ND DigiKey Electronics
  • FL2500316Z
  • Diodes Incorporated
  • CRYSTAL 25MHZ 20PF SMD
  • Unit Price $0.69000
  • FL2500316ZCT-ND
  • IRLML2502TRPBF - Infineon Technologies | IRLML2502TRPBFCT-ND DigiKey Electronics
  • IRLML2502TRPBF
  • Infineon Technologies
  • MOSFET N-CH 20V 4.2A SOT-23
  • Unit Price $0.63000
  • IRLML2502TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names KK3270045CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.19500 $21.95
50 2.09000 $104.50
100 1.82880 $182.88
500 1.77650 $888.25
1,000 1.51525 $1,515.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KK3270045TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33000
  • Tape & Reel (TR) ? : KK3270045DI-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33000

10:55:17 9/24/2018