Add To Favorites
KJ3270004Z 32.768kHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.86800 $18.68
50 1.82500 $91.25
100 1.56420 $156.42
500 1.52076 $760.38
1,000 1.28178 $1,281.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KJ3270004ZCT-ND
Copy   KJ3270004ZCT-ND
Quantity Available 494
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJ3270004Z

Copy   KJ3270004Z
Description XTAL OSC XO 32.7680KHZ LVCMOS
Copy   XTAL OSC XO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

32.768kHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   32.768kHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets KJ3270004Z Specification
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Online Catalog SaRonix-eCera™ KJ Series
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ KJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 0.5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names KJ3270004ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KJ3270004ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.10600
  • Digi-Reel® ? : KJ3270004ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
  • Unit Price: Digi-Reel®

22:44:53 1/17/2019