Add To Favorites
KJ3270001 32.768kHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number KJ3270001CT-ND
Copy   KJ3270001CT-ND
Quantity Available 3,669
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJ3270001

Copy   KJ3270001
Description OSC XO 32.768KHZ LVCMOS SMD
Copy   OSC XO 32.768KHZ LVCMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32.768kHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   32.768kHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ KJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 300µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names KJ3270001CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
10 2.91100 $29.11
50 2.77200 $138.60
100 2.42550 $242.55
500 2.35620 $1,178.10
1,000 2.00970 $2,009.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KJ3270001TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.70100
  • Digi-Reel® ? : KJ3270001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,669 - Immediate
  • Unit Price: Digi-Reel®

09:26:57 9/21/2018