Add To Favorites
GBJ1008-F Bridge Rectifier Single Phase Standard 800V Through Hole GBJ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
15 2.39867 $35.98
105 1.95810 $205.60
510 1.63625 $834.49
1,005 1.38215 $1,389.06
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GBJ1008-FDI-ND
Copy   GBJ1008-FDI-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GBJ1008-F

Copy   GBJ1008-F
Description RECT BRIDGE GPP 800V 10A GBJ
Copy   RECT BRIDGE GPP 800V 10A GBJ
Detailed Description

Bridge Rectifier Single Phase Standard 800V Through Hole GBJ

Copy   Bridge Rectifier Single Phase Standard 800V Through Hole GBJ
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 800V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 5A
Current - Reverse Leakage @ Vr 10µA @ 800V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, GBJ
Supplier Device Package GBJ
Base Part Number GBJ1008
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names GBJ1008-F-ND
GBJ1008-FDI

00:07:54 10/24/2018