USD
Favorite

G83270022 32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
1,225 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49500 $4.95
50 0.44560 $22.28
100 0.39600 $39.60
500 0.37620 $188.10
1,000 0.31680 $316.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : G83270022TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27000
  • Cut Tape (CT)  : G83270022CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,225 - Immediate
  • Unit Price: $0.59000

G83270022

Datasheet
Digi-Key Part Number G83270022DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G83270022
Copy  
Description CRYSTAL 32.768KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ G8
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FL4000205Z

CRYSTAL 40.0000MHZ 10PF SMD

Diodes Incorporated

$0.69000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

$0.48000 Details

EFM32PG12B500F1024GL125-C

IC MCU 32BIT 1MB FLASH 125BGA

Silicon Labs

$4.86000 Details

SMBJ5.0A-E3/52

TVS DIODE 5V 9.2V DO214AA

Vishay Semiconductor Diodes Division

$0.35000 Details

IRLML6344TRPBF

MOSFET N-CH 30V 5A SOT23

Infineon Technologies

$0.43000 Details

7V-16.000MAAE-T

CRYSTAL 16.0000MHZ 12PF SMD

TXC CORPORATION

$0.86000 Details
Additional Resources
Standard Package 1
Other Names G83270022DKR