Add To Favorites
G43270019 32.768kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch
Product Overview
Digi-Key Part Number G43270019CT-ND
Copy   G43270019CT-ND
Quantity Available 2,421
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G43270019

Copy   G43270019
Description CRYSTAL 32.768KHZ 12.5PF SMD
Copy   CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch

Copy   32.768kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 35 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.311" L x 0.150" W (7.90mm x 3.80mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS3DS10224RUKR - Texas Instruments | 296-29104-1-ND DigiKey Electronics
  • TS3DS10224RUKR
  • Texas Instruments
  • IC MUX/DMUX DIFF 2:4 20WQFN
  • Unit Price $1.17000
  • 296-29104-1-ND
Additional Resources
Standard Package ? 1
Other Names G43270019CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49500 $4.95
50 0.44560 $22.28
100 0.39600 $39.60
500 0.37620 $188.10
1,000 0.31680 $316.80
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G43270019TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27000
  • Digi-Reel® ? : G43270019DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,421 - Immediate
  • Unit Price: Digi-Reel®

19:49:28 9/22/2018