Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number FMMV3102CT-ND
Quantity Available 15,998
Can ship immediately
Manufacturer

Manufacturer Part Number

FMMV3102TA

Description DIODE VAR CAPAC 30V 25PF SOT23-3
Detailed Description

Varactor Single 30V Surface Mount SOT-23

Documents & Media
Datasheets FMMV3102
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance @ Vr, F 25pF @ 3V, 1MHz
Capacitance Ratio 4.5
Capacitance Ratio Condition C3/C25
Voltage - Peak Reverse (Max) 30V
Diode Type Single
Q @ Vr, F 300 @ 3V, 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number FMMV3102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FMMV3102
FMMV3102CT

11:46:07 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.57400 $5.74
100 0.42830 $42.83
500 0.33650 $168.25
1,000 0.26002 $260.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback