Add To Favorites
FMMT720QTA Bipolar (BJT) Transistor PNP 40V 1.5A 180MHz 625mW Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53500 $5.35
100 0.40540 $40.54
500 0.32384 $161.92
1,000 0.25585 $255.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FMMT720QTADICT-ND
Copy   FMMT720QTADICT-ND
Quantity Available 3,071
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FMMT720QTA

Copy   FMMT720QTA
Description TRANS PNP 40V 1.5A SOT23-3
Copy   TRANS PNP 40V 1.5A SOT23-3
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 1.5A 180MHz 625mW Surface Mount SOT-23

Copy   Bipolar (BJT) Transistor PNP 40V 1.5A 180MHz 625mW Surface Mount SOT-23
Documents & Media
Datasheets FMMT720
Environmental Information RoHS Cert
PCN Assembly/Origin Plating Site 24/Feb/2017
Wafer Source 21/Apr/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 330mV @ 100mA, 1.5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1A, 2V
Power - Max 625mW
Frequency - Transition 180MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FMMT619TA - Diodes Incorporated | FMMT619CT-ND DigiKey Electronics
  • FMMT619TA
  • Diodes Incorporated
  • TRANS NPN 50V 2A SOT23-3
  • Unit Price $0.57000
  • FMMT619CT-ND
Additional Resources
Standard Package ? 1
Other Names FMMT720QTADICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMMT720QTADITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.22860
  • Digi-Reel® ? : FMMT720QTADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,071 - Immediate
  • Unit Price: Digi-Reel®

18:16:52 1/21/2019