Add To Favorites
FL400WFMT1 40MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57800 $5.78
50 0.51980 $25.99
100 0.46200 $46.20
500 0.43890 $219.45
1,000 0.36960 $369.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FL400WFMT1CT-ND
Copy   FL400WFMT1CT-ND
Quantity Available 1,666
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FL400WFMT1

Copy   FL400WFMT1
Description CRYSTAL 40.0000MHZ 12PF SMD
Copy   CRYSTAL 40.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

40MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead

Copy   40MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±17ppm
Frequency Tolerance ±7ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 100°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.78mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FL400WFMT1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL400WFMT1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.31500
  • Digi-Reel® ? : FL400WFMT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,666 - Immediate
  • Unit Price: Digi-Reel®

08:08:21 11/14/2018