USD
Favorite

Price & Procurement
5,998 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.23000 $12.30
50 1.20120 $60.06
100 1.02960 $102.96
500 1.00100 $500.50
1,000 0.84370 $843.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FKSSD1025TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.72800
  • Cut Tape (CT)  : FKSSD1025CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,998 - Immediate
  • Unit Price: $1.29000

FKSSD1025

Datasheet
Digi-Key Part Number FKSSD1025DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FKSSD1025
Copy  
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ ASSP XO™
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBRS340T3G

DIODE SCHOTTKY 40V 4A SMC

ON Semiconductor

$0.49000 Details

CDBQR0130L

DIODE SCHOTTKY 30V 100MA 0402

Comchip Technology

$0.33000 Details

KSZ8721CL

IC TRANSCEIVER FULL 1/1 48LQFP

Microchip Technology

$3.74000 Details

ASE-25.000MHZ-LC-T

XTAL OSC XO 25.0000MHZ CMOS SMD

Abracon LLC

$1.61000 Details

K12SCS1.55NOLFTX

SWITCH PUSH SPST-NO 0.1A 30V

C&K

$2.33000 Details

LCR-U01602DSF/AWH

LCD MODULE 16X2 CHAR TRNSFL STN

Lumex Opto/Components Inc.

$18.51000 Details
Additional Resources
Standard Package 1
Other Names FKSSD1025DKR