Add To Favorites
Product Overview
Digi-Key Part Number FCX617CT-ND
Quantity Available 1,039
Can ship immediately

Factory Stock ?: 13,000
Manufacturer

Manufacturer Part Number

FCX617TA

Description TRANS NPN 15V 3A SOT-89
Detailed Description

Bipolar (BJT) Transistor NPN 15V 3A 120MHz 2W Surface Mount SOT-89-3

Documents & Media
Datasheets FCX617
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Plating Site Add 24/Feb/2017
Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V
Power - Max 2W
Frequency - Transition 120MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number FCX617
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FCX617CT

02:16:47 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.61600 $6.16
100 0.46000 $46.00
500 0.36142 $180.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCX617TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    13,000 - Factory Stock ?
  • Unit Price: $0.27115
  • Digi-Reel® ? : FCX617DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,039 - Immediate
    13,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback