USD
Favorite

Photo Not Available
F80600005 6MHz ±50ppm Crystal 10pF 100 Ohms
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39390 $393.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

F80600005

Datasheet
Digi-Key Part Number F80600005-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F80600005
Copy  
Description CRYSTAL CERAMIC GLASS8045 T&R 1K
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

6MHz ±50ppm Crystal 10pF 100 Ohms

Copy  
Documents & Media
Datasheets F80600005 Spec. Sheet
F8 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ F8
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000