USD
Favorite

Photo Not Available
F61350007 13.56MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39390 $393.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

F61350007

Datasheet
Digi-Key Part Number F61350007DI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F61350007
Copy  
Description CRYSTAL CERAMIC GLASS6035
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

13.56MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets F6, FX Series
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ F6
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names F61350007DI