Add To Favorites
EAN61573601 Linear Voltage Regulator IC Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11220 $448.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EAN61573601DI-ND
Copy   EAN61573601DI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EAN61573601

Copy   EAN61573601
Description IC REG LDO SOT223
Copy   IC REG LDO SOT223
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC Output

Copy   Linear Voltage Regulator IC   Output
Documents & Media
Design Resources Development Tool Selector
PCN Assembly/Origin Additional A/T Site 20/Jun/2016
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Part Status Active
Output Configuration -
Output Type -
Voltage - Input (Max) -
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output -
PSRR -
Control Features -
Protection Features -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names EAN61573601DI

06:52:36 1/19/2019