Add To Favorites
Product Overview
Digi-Key Part Number 981-DZ23C36-7-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ23C36-7

Description DIODE ZENER ARRAY 36V SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Zener Diode Array 1 Pair Common Cathode 36V 300mW ±5% SOT-23-3

Documents & Media
Datasheets DZ23C2V7 - DZ23C51
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 90 Ohms
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DZ23C36
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DZ23C36DICT-ND DZ23C36-7 Diodes Incorporated Cut Tape (CT) ? 63 - Immediate
$0.43000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names DZ23C367

22:37:16 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.12600 $378.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback