• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DZ23C11DITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DZ23C11-7

Description DIODE ZENER ARRAY 11V SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 1 Pair Common Cathode 11V 300mW ±5% SOT-23-3

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DZ23C11-FDITR-ND DZ23C11-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
30,000 - Factory Stock ?
$0.07920 3,000
Documents & Media
Datasheets DZ23C2V7 - DZ23C51
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 20 Ohms
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DZ23C11
 
Additional Resources
Standard Package ? 3,000
Other Names DZ23C11DITR
DZ23C11TR
DZ23C11TR-ND

16:40:18 2/18/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DZ23C11DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,467 - Immediate
  • Unit Price: $0.43000
Send Feedback