Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DZ23C11DICT-ND
Quantity Available 1,467
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ23C11-7

Description DIODE ZENER ARRAY 11V SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 1 Pair Common Cathode 11V 300mW ±5% SOT-23-3

Documents & Media
Datasheets DZ23C2V7 - DZ23C51
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 20 Ohms
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DZ23C11
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DZ23C11-FDICT-ND DZ23C11-7-F Diodes Incorporated Cut Tape (CT) ? 3,974 - Immediate
30,000 - Factory Stock ?
$0.44000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DZ23C11-7-CHP DZ23C11-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
$0.12600 3,000
Additional Resources
Standard Package ? 1
Other Names DZ23C11
DZ23C11CT
DZ23C11CT-ND
DZ23C11DICT

22:10:05 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.32500 $3.25
100 0.20250 $20.25
500 0.13858 $69.29
1,000 0.10661 $106.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback