Add To Favorites
DXTN07100BP5-13 Bipolar (BJT) Transistor NPN 100V 2A 175MHz 740mW Surface Mount PowerDI™ 5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.67100 $6.71
100 0.52230 $52.23
500 0.42024 $210.12
1,000 0.34320 $343.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DXTN07100BP5-13DICT-ND
Copy   DXTN07100BP5-13DICT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DXTN07100BP5-13

Copy   DXTN07100BP5-13
Description TRANS NPN 100V 2A POWERDI5
Copy   TRANS NPN 100V 2A POWERDI5
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 100V 2A 175MHz 740mW Surface Mount PowerDI™ 5

Copy   Bipolar (BJT) Transistor NPN 100V 2A 175MHz 740mW Surface Mount PowerDI™ 5
Documents & Media
Datasheets DXTN07100BP5
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Die Layover Addition 19/Aug/2016
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V
Power - Max 740mW
Frequency - Transition 175MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DXTN07100BP5-13DICT
Alternate Package | This part is also available in the following packaging:

10:05:30 11/16/2018