Add To Favorites
Product Overview
Digi-Key Part Number DXT790AP5-13CT-ND
Quantity Available 13,742
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Manufacturer Part Number

DXT790AP5-13

Description TRANS PNP 40V 3A POWERDI5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 40V 3A 100MHz 3.2W Surface Mount PowerDI™ 5

Documents & Media
Datasheets DXT790AP5
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Die Layover Addition 19/Aug/2016
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 450mV @ 300mA, 3A
Current - Collector Cutoff (Max) 20nA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 3.2W
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Base Part Number DXT790
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DXT790AP5-13CT

22:47:17 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DXT790AP5-13TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: $0.23760
  • Digi-Reel® ? : DXT790AP5-13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,742 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1034-DXT790AP5-13TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: Call
  • Cut Tape (CT) ? : 1034-DXT790AP5-13CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: Call
  • Digi-Reel® ? : 1034-DXT790AP5-13DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback