Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.63100 $6.31
100 0.49160 $49.16
500 0.39552 $197.76
1,000 0.32301 $323.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DXT2012P5-13CT-ND
Copy   DXT2012P5-13CT-ND
Quantity Available 18,405
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DXT2012P5-13

Copy   DXT2012P5-13
Description TRANS PNP 60V 5.5A POWERDI5
Copy   TRANS PNP 60V 5.5A POWERDI5
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 5.5A 120MHz 3.2W Surface Mount PowerDI™ 5

Copy   Bipolar (BJT) Transistor PNP 60V 5.5A 120MHz 3.2W Surface Mount PowerDI™ 5
Documents & Media
Datasheets DXT2012P5
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5.5A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500mA, 5A
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V
Power - Max 3.2W
Frequency - Transition 120MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Base Part Number DXT2012P5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DXT2010P5-13 - Diodes Incorporated | DXT2010P5-13CT-ND DigiKey Electronics
  • DXT2010P5-13
  • Diodes Incorporated
  • TRANS NPN 60V 6A POWERDI5
  • Unit Price $0.71000
  • DXT2010P5-13CT-ND
  • LM6172IMX/NOPB - Texas Instruments | LM6172IMX/NOPBCT-ND DigiKey Electronics
  • LM6172IMX/NOPB
  • Texas Instruments
  • IC OPAMP VFB 100MHZ 8SOIC
  • Unit Price $4.37000
  • LM6172IMX/NOPBCT-ND
  • AN431AN-ATRG1 - Diodes Incorporated | AN431AN-ATRG1DICT-ND DigiKey Electronics
  • AN431AN-ATRG1
  • Diodes Incorporated
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.34000
  • AN431AN-ATRG1DICT-ND
  • SUD08P06-155L-GE3 - Vishay Siliconix | SUD08P06-155L-GE3CT-ND DigiKey Electronics
  • SUD08P06-155L-GE3
  • Vishay Siliconix
  • MOSFET P-CH 60V 8.4A DPAK
  • Unit Price $1.00000
  • SUD08P06-155L-GE3CT-ND
  • SML-D12D1WT86 - Rohm Semiconductor | SML-D12D1WT86CT-ND DigiKey Electronics
  • SML-D12D1WT86
  • Rohm Semiconductor
  • LED ORANGE DIFFUSED 1608 SMD
  • Unit Price $0.22000
  • SML-D12D1WT86CT-ND
Additional Resources
Standard Package ? 1
Other Names DXT2012P5-13CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DXT2012P5-13TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: $0.26960
  • Digi-Reel® ? : DXT2012P5-13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,515 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:31:33 11/15/2018