Add To Favorites
DXT13003EK-13 Bipolar (BJT) Transistor NPN 460V 1.5A 4MHz 1.6W Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.24552 $613.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DXT13003EK-13DITR-ND
Copy   DXT13003EK-13DITR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DXT13003EK-13

Copy   DXT13003EK-13
Description TRANS NPN 460V 1.5A TO252
Copy   TRANS NPN 460V 1.5A TO252
Detailed Description

Bipolar (BJT) Transistor NPN 460V 1.5A 4MHz 1.6W Surface Mount TO-252, (D-Pak)

Copy   Bipolar (BJT) Transistor NPN 460V 1.5A 4MHz 1.6W Surface Mount TO-252, (D-Pak)
Documents & Media
Datasheets DXT13003EK
Environmental Information RoHS, REACH Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 460V
Vce Saturation (Max) @ Ib, Ic 400mV @ 250mA, 1A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 500mA, 2V
Power - Max 1.6W
Frequency - Transition 4MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names DXT13003EK-13DITR

00:44:43 11/15/2018