Add To Favorites
DXT13003EK-13 Bipolar (BJT) Transistor NPN 460V 1.5A 4MHz 1.6W Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number DXT13003EK-13DIDKR-ND
Copy   DXT13003EK-13DIDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DXT13003EK-13

Copy   DXT13003EK-13
Description TRANS NPN 460V 1.5A TO252
Copy   TRANS NPN 460V 1.5A TO252
Detailed Description

Bipolar (BJT) Transistor NPN 460V 1.5A 4MHz 1.6W Surface Mount TO-252, (D-Pak)

Copy   Bipolar (BJT) Transistor NPN 460V 1.5A 4MHz 1.6W Surface Mount TO-252, (D-Pak)
Documents & Media
Datasheets DXT13003EK
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 460V
Vce Saturation (Max) @ Ib, Ic 400mV @ 250mA, 1A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 500mA, 2V
Power - Max 1.6W
Frequency - Transition 4MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DXT13003EK-13DIDKR

01:20:14 12/15/2018