Add To Favorites
DXT13003DG-13 Bipolar (BJT) Transistor NPN 450V 1.3A 4MHz 700mW Surface Mount SOT-223
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.48100 $4.81
100 0.36480 $36.48
500 0.29144 $145.72
1,000 0.23027 $230.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DXT13003DG-13DICT-ND
Copy   DXT13003DG-13DICT-ND
Quantity Available 9,761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DXT13003DG-13

Copy   DXT13003DG-13
Description TRANS NPN 450V 1.3A SOT223
Copy   TRANS NPN 450V 1.3A SOT223
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 450V 1.3A 4MHz 700mW Surface Mount SOT-223

Copy   Bipolar (BJT) Transistor NPN 450V 1.3A 4MHz 700mW Surface Mount SOT-223
Documents & Media
Datasheets DXT13003DG
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1.3A
Voltage - Collector Emitter Breakdown (Max) 450V
Vce Saturation (Max) @ Ib, Ic 400mV @ 250mA, 1A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 16 @ 500mA, 2V
Power - Max 700mW
Frequency - Transition 4MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STN3N40K3 - STMicroelectronics | 497-11222-1-ND DigiKey Electronics
  • STN3N40K3
  • STMicroelectronics
  • MOSFET N-CH 400V 1.8A SOT223
  • Unit Price $0.78000
  • 497-11222-1-ND
  • PBHV8140Z,115 - Nexperia USA Inc. | 1727-5083-1-ND DigiKey Electronics
  • PBHV8140Z,115
  • Nexperia USA Inc.
  • TRANS NPN 400V 1A SOT223
  • Unit Price $0.55000
  • 1727-5083-1-ND
  • APT13003SU-G1 - Diodes Incorporated | APT13003SU-G1DI-ND DigiKey Electronics
  • APT13003SU-G1
  • Diodes Incorporated
  • TRANS NPN 450V 1.3A TO126
  • Unit Price $0.43000
  • APT13003SU-G1DI-ND
  • PHE13003C,126 - WeEn Semiconductors | 1740-1197-1-ND DigiKey Electronics
  • PHE13003C,126
  • WeEn Semiconductors
  • TRANS NPN 400V 1.5A SOT54
  • Unit Price $0.46000
  • 1740-1197-1-ND
  • APT13003NZTR-G1 - Diodes Incorporated | APT13003NZTR-G1DICT-ND DigiKey Electronics
  • APT13003NZTR-G1
  • Diodes Incorporated
  • IC POWER TRANSISTOR HV TO92
  • Unit Price $0.40000
  • APT13003NZTR-G1DICT-ND
Additional Resources
Standard Package ? 1
Other Names DXT13003DG-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DXT13003DG-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.20574
  • Digi-Reel® ? : DXT13003DG-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,761 - Immediate
  • Unit Price: Digi-Reel®

06:07:59 1/23/2019