Add To Favorites
DMT10H025SSS-13 N-Channel 100V 7.4A (Ta) 1.4W (Ta) Surface Mount 8-SO
Product Overview
Digi-Key Part Number DMT10H025SSS-13DICT-ND
Copy   DMT10H025SSS-13DICT-ND
Quantity Available 1,430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMT10H025SSS-13

Copy   DMT10H025SSS-13
Description MOSFETN-CHAN 100V SO-8
Copy   MOSFETN-CHAN 100V SO-8
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

N-Channel 100V 7.4A (Ta) 1.4W (Ta) Surface Mount 8-SO

Copy   N-Channel 100V 7.4A (Ta) 1.4W (Ta) Surface Mount 8-SO
Documents & Media
Datasheets DMT10H025SSS
Environmental Information RoHS, REACH Cert of Compliance
Simulation Models DMT10H025SSS Spice Models
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 7.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 23 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1544pF @ 50V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMT10H025SSS-13DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64300 $6.43
100 0.49570 $49.57
500 0.36720 $183.60
1,000 0.29376 $293.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

13:31:39 9/20/2018