Add To Favorites
DMS3014SSS-13 N-Channel 30V 10.4A (Ta) 1.55W (Ta) Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49800 $4.98
100 0.37850 $37.85
500 0.28336 $141.68
1,000 0.22387 $223.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMS3014SSS-13DICT-ND
Copy   DMS3014SSS-13DICT-ND
Quantity Available 2,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMS3014SSS-13

Copy   DMS3014SSS-13
Description MOSFET N-CH 30V 10.4A 8SO
Copy   MOSFET N-CH 30V 10.4A 8SO
Detailed Description

N-Channel 30V 10.4A (Ta) 1.55W (Ta) Surface Mount 8-SO

Copy   N-Channel 30V 10.4A (Ta) 1.55W (Ta) Surface Mount 8-SO
Documents & Media
Datasheets DMS3014SSS
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 13 mOhm @ 10.4A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45.7nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 2296pF @ 15V
FET Feature Schottky Diode (Body)
Power Dissipation (Max) 1.55W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMS3014SSS-13DICT
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1034-DMS3014SSS-13DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,265 - Immediate
  • Unit Price: $0.52000
  • Digi-Reel® ? : 1034-DMS3014SSS-13DIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,265 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMS3014SSS-13DITR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20002

08:37:53 12/12/2018