USD
Favorite

DMPH6050SFGQ-7 P-Channel 60V 6.1A (Ta), 18A (Tc) 1.2W (Ta) Surface Mount PowerDI3333-8
Price & Procurement
7,297 In Stock
Can ship immediately Factory Stock : 16,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76700 $7.67
100 0.59820 $59.82
500 0.49416 $247.08
1,000 0.39012 $390.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMPH6050SFGQ-7DITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    16,000 - Factory Stock 
  • Unit Price: $0.35350
  • Cut Tape (CT)  : DMPH6050SFGQ-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,297 - Immediate
    16,000 - Factory Stock 
  • Unit Price: $0.86000
  • Tape & Reel (TR)  : DMPH6050SFGQ-13-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.35350

DMPH6050SFGQ-7

Datasheet
Digi-Key Part Number DMPH6050SFGQ-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMPH6050SFGQ-7
Copy  
Description MOSFETP-CH 60VPOWERDI3333-8
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

P-Channel 60V 6.1A (Ta), 18A (Tc) 1.2W (Ta) Surface Mount PowerDI3333-8

Copy  
Documents & Media
Datasheets DMPH6050SFGQ
Environmental Information Diodes RoHS 3 Cert
Simulation Models DMPH6050SFGQ Spice Model
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 6.1A (Ta), 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 50mOhm @ 7A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24.1nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1.293nF @ 30V
FET Feature -
Power Dissipation (Max) 1.2W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI3333-8
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DMPH6050SFGQ-7DIDKR