Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1034-DMP3120L-7DI-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP3120L-7

Description MOSFET P-CH 30V 2.8A SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

P-Channel 30V 2.8A (Ta) 1.4W (Ta) Surface Mount SOT-23

Documents & Media
Datasheets DMP3120L
Environmental Information RoHS, REACH Cert of Compliance
PCN Obsolescence/ EOL Discrete Family 24/Jul/2013
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.7nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 285pF @ 15V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Rds On (Max) @ Id, Vgs 120 mOhm @ 2.8A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Additional Resources
Standard Package ? 3,000
Other Names 1034-DMP3120L-7DI

12:34:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06072 $182.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback